LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WF08Q5603BTL-C product image
  • WF08Q5603BTL-C thumbnail 1
  • WF08Q5603BTL-C thumbnail 2
  • WF08Q5603BTL-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WF08Q5603BTL-C

Manufacturer
WalsinAsian Brands
MPN
WF08Q5603BTL-C
LCSC Part #
C2991401
Packaging
0805
Customer #
Key Attributes
RES 560kΩ ±0.1% 125mW 0805
Datasheetpdf iconWalsin WF08Q5603BTL-C
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0503$ 0.50
100+$ 0.0409$ 4.09
300+$ 0.0362$ 10.86
1,000+$ 0.0326$ 32.60
5,000+$ 0.0259$ 129.50
10,000+$ 0.0245$ 245.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Resistance560kΩ
Power(Watts)125mW
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%