NATLINEAR NP2016DR-N-G
| Manufacturer | NATLINEARAsian Brands |
| MPN | NP2016DR-N-G |
| LCSC Part # | C2991144 |
| Packaging | DFN-6L-B(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 16A DFN-6L-B(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Packaging | DFN-6L-B(2x2) | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 18W | |
| RDS(on) | 14mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NP2016 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- VDS = 20V,VD = 16A
- RDS(ON)(Typ.) = 11.5mΩ @ VGS = 2.5V
- RDS(ON)(Typ.) = 9mΩ @ VGS = 4.5V
- High power and current handing capability
- Lead free product is acquired
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switch
In-Stock: 9,065
9,065 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0853 | $ 0.43 |
| 50+ | $ 0.0674 | $ 3.37 |
| 150+ | $ 0.0584 | $ 8.76 |
| 500+ | $ 0.0517 | $ 25.85 |
| 2,500+ | $ 0.0441 | $ 110.25 |
| 4,000+ | $ 0.0414 | $ 165.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NATLINEAR | |
| Packaging | DFN-6L-B(2x2) | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 18W | |
| RDS(on) | 14mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 100pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 900pF | |
| Gate Charge(Qg) | 12nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NP2016 uses advanced trench technology to provide excellent RDS(ON), low gate charge and operation with gate voltages as low as 2.5V. This device is suitable for use as a load switch or in PWM applications.
Features
AI Translation
- VDS = 20V,VD = 16A
- RDS(ON)(Typ.) = 11.5mΩ @ VGS = 2.5V
- RDS(ON)(Typ.) = 9mΩ @ VGS = 4.5V
- High power and current handing capability
- Lead free product is acquired
- Surface mount package
Applications
AI Translation
- PWM applications
- Load switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



