KYET MMKP153J2J1001
| Manufacturer | KYETAsian Brands |
| MPN | MMKP153J2J1001 |
| LCSC Part # | C2991060 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 15nF ±5% 630V TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 15nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 1,505
1,505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1133 | $ 0.57 |
| 50+ | $ 0.0915 | $ 4.58 |
| 150+ | $ 0.0805 | $ 12.08 |
| 1,000+ | $ 0.0668 | $ 66.80 |
| 2,000+ | $ 0.0602 | $ 120.40 |
| 5,000+ | $ 0.0569 | $ 284.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 15nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C2991060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MMKP153J3A1001 | KYET | Through Hole,P=10mm | 9,170 | $ 0.1 | ||
| KP153J2J1003 | KYET | Through Hole,P=10mm | 1,290 | $ 0.0536 | ||
| MMKP153J2J1501 | KYET | Through Hole,P=15mm | 1,085 | $ 0.1845 | ||
| KP153J1000VP15 | KYET | Through Hole,P=15mm | 1,310 | $ 0.1979 | ||
| MPBH153J2J0701 | KYET | Through Hole,P=7.5mm | 750 | $ 0.0712 | ||
| MMKP153J3E2201 | KYET | Through Hole,P=22.5mm | 215 | $ 0.2584 | ||
| MMKP153J3C1501 | KYET | Through Hole,P=15mm | 350 | $ 0.1758 | ||
| PS153J3C1502 | KYET | Through Hole,P=15mm | 175 | $ 0.1229 |



