AISHI ERS1JM101F12OTG
| Manufacturer | AISHIAsian Brands |
| MPN | ERS1JM101F12OTG |
| LCSC Part # | C2990945 |
| Packaging | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 100uF | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 50,470
50,470 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0479$ 0.0441 | $ 0.44 |
| 100+ | $ 0.0386$ 0.0356 | $ 3.56 |
| 500+ | $ 0.0333$ 0.0307 | $ 15.35 |
| 1,000+ | $ 0.0297$ 0.0274 | $ 27.40 |
| 5,000+ | $ 0.0269$ 0.0248 | $ 124.00 |
| 10,000+ | $ 0.0255$ 0.0235 | $ 235.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V | |
| Capacitance | 100uF | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D8xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C2990945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



