AISHI ERS1VM331G13OT
| Manufacturer | AISHIAsian Brands |
| MPN | ERS1VM331G13OT |
| LCSC Part # | C2990931 |
| Packaging | Through Hole,D10xL13mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 35V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
In-Stock: 90,150
90,150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0642$ 0.0591 | $ 0.59 |
| 100+ | $ 0.0514$ 0.0473 | $ 4.73 |
| 250+ | $ 0.0441$ 0.0406 | $ 10.15 |
| 1,000+ | $ 0.0393$ 0.0362 | $ 36.20 |
| 5,000+ | $ 0.0355$ 0.0327 | $ 163.50 |
| 10,000+ | $ 0.0335$ 0.0309 | $ 309.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | Through Hole,D10xL13mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Capacitance | 330uF | |
| Lifetime | 7000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 13mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
C2990931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



