Winsok Semicon WSF30150A
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSF30150A |
| LCSC Part # | C2990870 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 145A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 145A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| RDS(on) | 4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.45nF | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 145A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| RDS(on) | 4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.45nF | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSF30150A is the highest performance trench N-Ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSF30150A meet the RoHS and Green Product requirement , 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- GreenDeviceAvailable
Applications
AI Translation
- High Frequency Point-of-Load Synchronous Buck Converter
- Networking DC-DC Power System
- Power Tool Application
In-Stock: 481
481 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4972$ 0.4475 | $ 0.45 |
| 10+ | $ 0.3913$ 0.3522 | $ 3.52 |
| 30+ | $ 0.3468$ 0.3122 | $ 9.37 |
| 100+ | $ 0.29$ 0.2610 | $ 26.10 |
| 500+ | $ 0.2655$ 0.2390 | $ 119.50 |
| 1,000+ | $ 0.2501$ 0.2251 | $ 225.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 145A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| RDS(on) | 4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.45nF | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 590pF | |
| Current - Continuous Drain(Id) | 145A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 245pF | |
| RDS(on) | 4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.45nF | |
| Gate Charge(Qg) | 22nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WSF30150A is the highest performance trench N-Ch MOSFET with extreme high cell density , which provide excellent RDSON and gate charge for most of the synchronous buck converter applications. The WSF30150A meet the RoHS and Green Product requirement , 100% EAS guaranteed with full function reliability approved.
Features
AI Translation
- Advanced high cell density Trench technology
- Super Low Gate Charge
- Excellent CdV/dt effect decline
- 100% EAS Guaranteed
- GreenDeviceAvailable
Applications
AI Translation
- High Frequency Point-of-Load Synchronous Buck Converter
- Networking DC-DC Power System
- Power Tool Application
C2990870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
