LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
70% OFF
Liown SMAJ7.5A product image
  • SMAJ7.5A thumbnail 1
  • SMAJ7.5A thumbnail 2
  • SMAJ7.5A thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Liown SMAJ7.5ARoHS

Hersteller
LiownAsian Brands
Herst.-Teilenr.
SMAJ7.5A
LCSC-Nr.
C2989695
Verp.
SMA(DO-214AC)
Kundennummer
Hauptmerkm.
TVS DIODE 7.5VWM 12.9VC SMA(DO-214AC)
Datenblattpdf iconLiown SMAJ7.5A
Alternative Teile2
Vorrätig: 4,570
4,570 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
10+$ 0.0454$ 0.0137$ 0.14
100+$ 0.0361$ 0.0109$ 1.09
300+$ 0.0315$ 0.0095$ 2.85
1,000+$ 0.0281$ 0.0085$ 8.50
5,000+$ 0.0253$ 0.0076$ 38.00
10,000+$ 0.0239$ 0.0072$ 72.00
Standardgehäuse5000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerLiown
Verp.SMA(DO-214AC)
Clamping Voltage12.9V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of Channels1
Voltage - Breakdown8.33V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)100uA
Reverse Stand-Off Voltage (Vrwm)7.5V

Beschreibung

KI-Übersetzung

The SMAJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. For surface mounted applications in order to optimize board space.

Merkmale

KI-Übersetzung
  • Halogen free and RoHS compliant
  • Low profile package
  • Built-in strain relief design
  • Low inductance
  • Excellent clamping capability
  • 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical IR less than 1μA above 10V devices
  • Peak 260°C high temperature Reflow Soldering withstanding
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.07g

Anwendungen

KI-Übersetzung
  • I/O Interfaces protection
  • VCC bus protection
  • Other vulnerable circuits protection in telecom
  • Other vulnerable circuits protection in computer
  • Other vulnerable circuits protection in Industrial
  • Other vulnerable circuits protection in consumer electronic applications

Alternative Teile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
SMAJ7.0ALiownSMA(DO-214AC)4,610$0.0239 $0.0398
SMAJ8.0ALiownSMA(DO-214AC)90$0.0428 $0.045