Qorvo PAC5223QM
| Manufacturer | |
| MPN | PAC5223QM |
| LCSC Part # | C2987904 |
| Packaging | TQFN-48(6x6) |
| Customer # | |
| Key Attributes | TQFN-48(6x6) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-48(6x6) | |
| Features | Dynamic voltage scaling;Power-on timing control |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | TQFN-48(6x6) | |
| Features | Dynamic voltage scaling;Power-on timing control |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PAC5223 is a power application controller integrating a multi-mode power manager, configurable analog front end, dedicated power drivers, and an Arm Cortex-M0 controller core.
Features
AI Translation
- Integrated multi-mode switching power supply controller, LDO regulator, and power monitoring
- Analog front-end with PGA, comparator, DAC, and configurable signal matrix
- High-side and low-side gate drivers for power switch control
- Built-in 12-bit ADC with auto-sequencing support
- Arm Cortex-M0-based MCU core
- Multiple clock sources including internal oscillator and PLL
- GPIO, serial communication interfaces, and multiple timers
Applications
AI Translation
- Motor drive
- Power tools
- Home appliances
- Power management
- Industrial control
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9337 | $ 2.93 |
| 10+ | $ 2.8587 | $ 28.59 |
| 30+ | $ 2.8082 | $ 84.25 |
| 100+ | $ 2.7577 | $ 275.77 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN-48(6x6) | |
| Features | Dynamic voltage scaling;Power-on timing control |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo |
| Type | Description | |
|---|---|---|
| Packaging | TQFN-48(6x6) | |
| Features | Dynamic voltage scaling;Power-on timing control |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
PAC5223 is a power application controller integrating a multi-mode power manager, configurable analog front end, dedicated power drivers, and an Arm Cortex-M0 controller core.
Features
AI Translation
- Integrated multi-mode switching power supply controller, LDO regulator, and power monitoring
- Analog front-end with PGA, comparator, DAC, and configurable signal matrix
- High-side and low-side gate drivers for power switch control
- Built-in 12-bit ADC with auto-sequencing support
- Arm Cortex-M0-based MCU core
- Multiple clock sources including internal oscillator and PLL
- GPIO, serial communication interfaces, and multiple timers
Applications
AI Translation
- Motor drive
- Power tools
- Home appliances
- Power management
- Industrial control
C2987904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

