EG Micro EG1165S
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1165S |
| LCSC Part # | C2987435 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Half-bridge PWM control chip |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Frequency - Switching | 112kHz~124kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 10V~20V | |
| Topology | Half-Bridge | |
| Features | Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Adjustable current limiting;Over Current Protection;Under Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 47.5% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Frequency - Switching | 112kHz~124kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Topology | Half-Bridge | |
| Features | Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Adjustable current limiting;Over Current Protection;Under Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 47.5% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-voltage half-bridge PWM controller IC with integrated 5V reference, oscillator, error amplifier, current limiting protection, soft-start circuit, and half-bridge driver. Ideal for high-voltage, high-power applications; supports up to 600V supply voltage input when paired with external high-voltage MOSFETs.
Features
AI Translation
- Half-bridge PWM controller IC with integrated 600V half-bridge gate driver
- Single external capacitor sets operating frequency (20Hz - 500KHz)
- Built-in 5V reference voltage
- UVLO undervoltage lockout:
- Vcc pin turn-on voltage 16V - EG1165
- Vcc pin turn-off voltage 8V - EG1165
- Vcc pin turn-on voltage 8.5V - EG1165S
- Vcc pin turn-off voltage 7.5V - EG1165S
- Cycle-by-cycle current limiting for MOSFETs
- Built-in soft-start circuit
- PWM latch function, inhibits multiple pulses
- Package: SOP16
Applications
AI Translation
- Electric vehicle isolated converters
- High-power high-frequency switching power supplies
- UPS power supplies
- Electric tricycle chargers
- Electric motorcycle chargers
- Industrial power supplies
- High-power LED driver power supplies
- Inverter power supplies
In-Stock: 2,268
2,268 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7716 | $ 0.77 |
| 10+ | $ 0.6218 | $ 6.22 |
| 30+ | $ 0.547 | $ 16.41 |
| 100+ | $ 0.49 | $ 49.00 |
| 500+ | $ 0.4444 | $ 222.20 |
| 1,000+ | $ 0.4216 | $ 421.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Frequency - Switching | 112kHz~124kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V | |
| Voltage - Supply | 10V~20V | |
| Topology | Half-Bridge | |
| Features | Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Adjustable current limiting;Over Current Protection;Under Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 47.5% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2.5A | |
| Frequency - Switching | 112kHz~124kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 600V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~20V | |
| Topology | Half-Bridge | |
| Features | Adjustable soft-start;Under-voltage lockout;Leading edge blanking;Adjustable current limiting;Over Current Protection;Under Voltage Protection;Short Circuit Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 47.5% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-voltage half-bridge PWM controller IC with integrated 5V reference, oscillator, error amplifier, current limiting protection, soft-start circuit, and half-bridge driver. Ideal for high-voltage, high-power applications; supports up to 600V supply voltage input when paired with external high-voltage MOSFETs.
Features
AI Translation
- Half-bridge PWM controller IC with integrated 600V half-bridge gate driver
- Single external capacitor sets operating frequency (20Hz - 500KHz)
- Built-in 5V reference voltage
- UVLO undervoltage lockout:
- Vcc pin turn-on voltage 16V - EG1165
- Vcc pin turn-off voltage 8V - EG1165
- Vcc pin turn-on voltage 8.5V - EG1165S
- Vcc pin turn-off voltage 7.5V - EG1165S
- Cycle-by-cycle current limiting for MOSFETs
- Built-in soft-start circuit
- PWM latch function, inhibits multiple pulses
- Package: SOP16
Applications
AI Translation
- Electric vehicle isolated converters
- High-power high-frequency switching power supplies
- UPS power supplies
- Electric tricycle chargers
- Electric motorcycle chargers
- Industrial power supplies
- High-power LED driver power supplies
- Inverter power supplies
C2987435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



