TOSHIBA TLP719F(D4-TP,F)
| Manufacturer | |
| MPN | TLP719F(D4-TP,F) |
| LCSC Part # | C2987248 |
| Packaging | SOIC-6 |
| Customer # | |
| Key Attributes | Photocoupler Digital Logic Ground Isolation |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6 | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | 20% | |
| Voltage - Supply | - | |
| Forward Current(If) | - | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6 | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | 20% | |
| Voltage - Supply | - | |
| Forward Current(If) | - | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The TLP719F consists of a GaAAs high-output light-emitting diode and a high-speed detector. This unit is a 6-lead SDIP. The TLP719F is 50% smaller than the 8-pin DIP and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring safety standard certification. The TLP719F has a Faraday shield integrated on the photodetector chip to provide an effective common mode noise transient immunity. Therefore this product is suitable for application in noisy environmental conditions.
Features
- Weight: 0.26g (typ.)
- Open collector
- Package type: SDIP6
- Isolation voltage: 5000Vrms (min)
- Common mode transient immunity: 10kV/μs (min) @VcM = 400V
- Switching speed: tPHL/tPLH = 0.8μs (max) @IF = 16mA, Vcc, RL = 1.9kΩ, Ta = 25℃
- TTL compatible
- UL recognized: UL1577, File No.E67349
- Option (D4) TUV recognized
- EN60747-5-2 approval No.: R50033433
- Maximum working insulation voltage: 1140Vpk
- Maximum allowable overvoltage: 8000Vpk
Applications
- Digital logic ground isolation
- Line receivers
- Microprocessor system interfaces
- Switching power supply feedback control
- Transistor inverters
- General electronics applications (computer, personal equipment, office equipment, measuring equipment, industrial robotics, domestic appliances, etc.)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2142 | $ 1.21 |
| 10+ | $ 1.0091 | $ 10.09 |
| 30+ | $ 0.8968 | $ 26.90 |
| 100+ | $ 0.7682 | $ 76.82 |
| 500+ | $ 0.6315 | $ 315.75 |
| 1,000+ | $ 0.6071 | $ 607.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6 | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | 20% | |
| Voltage - Supply | - | |
| Forward Current(If) | - | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-6 | |
| Load Voltage | - | |
| Power Dissipation | 100mW | |
| Output Current | 8mA | |
| Low Level Delay Time | 800ns | |
| High Level Delay Time | 800ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | - | |
| Current transfer ratio | 20% | |
| Voltage - Supply | - | |
| Forward Current(If) | - | |
| Operating Temperature | -55℃~+100℃ | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Introduction
The TLP719F consists of a GaAAs high-output light-emitting diode and a high-speed detector. This unit is a 6-lead SDIP. The TLP719F is 50% smaller than the 8-pin DIP and meets the reinforced insulation class requirements of international safety standards. Therefore the mounting area can be reduced in equipment requiring safety standard certification. The TLP719F has a Faraday shield integrated on the photodetector chip to provide an effective common mode noise transient immunity. Therefore this product is suitable for application in noisy environmental conditions.
Features
- Weight: 0.26g (typ.)
- Open collector
- Package type: SDIP6
- Isolation voltage: 5000Vrms (min)
- Common mode transient immunity: 10kV/μs (min) @VcM = 400V
- Switching speed: tPHL/tPLH = 0.8μs (max) @IF = 16mA, Vcc, RL = 1.9kΩ, Ta = 25℃
- TTL compatible
- UL recognized: UL1577, File No.E67349
- Option (D4) TUV recognized
- EN60747-5-2 approval No.: R50033433
- Maximum working insulation voltage: 1140Vpk
- Maximum allowable overvoltage: 8000Vpk
Applications
- Digital logic ground isolation
- Line receivers
- Microprocessor system interfaces
- Switching power supply feedback control
- Transistor inverters
- General electronics applications (computer, personal equipment, office equipment, measuring equipment, industrial robotics, domestic appliances, etc.)
C2987248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



