LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LANKE LK7533-M product image
  • LK7533-M thumbnail 1
  • LK7533-M thumbnail 2
  • LK7533-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LANKE LK7533-MRoHS

Manufacturer
LANKEAsian Brands
MPN
LK7533-M
LCSC Part #
C2984844
Packaging
SOT-89-3
Customer #
Key Attributes
Low-power linear voltage regulator
Datasheetpdf iconLANKE LK7533-M
In-Stock: 380
380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0369$ 0.74
200+$ 0.0288$ 5.76
1,000+$ 0.0238$ 23.80
2,000+$ 0.0211$ 42.20
10,000+$ 0.0188$ 188.00
20,000+$ 0.0175$ 350.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLANKE
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs-
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)1.8uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage40V
FeaturesShort Circuit Protection;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The 75XX series is a low-power, high-voltage linear regulator implemented in CMOS technology, featuring low dropout voltage and low quiescent current. This series supports input voltages up to 40V and provides several fixed output voltages ranging from 2.5V to 5.0V. An integrated overcurrent protection circuit ensures safe operation and extended service life.

Features

AI Translation
  • Low dropout voltage: 0.5V @ 100mA
  • Wide input voltage range: 2 - 30V
  • Low quiescent current: 2uA
  • High output current: 150mA
  • High output accuracy: ±1%, ±2% (Typ.)
  • Integrated short-circuit protection and output overload protection

Applications

AI Translation
  • Battery-powered devices
  • Audio/video equipment
  • Communication devices
  • Home appliance power supply systems
  • Consumer electronics
  • Portable computer power supply systems