LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LANKE LKELC05N-B product image
  • LKELC05N-B thumbnail 1
  • LKELC05N-B thumbnail 2
  • LKELC05N-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LANKE LKELC05N-BRoHS

Manufacturer
LANKEAsian Brands
MPN
LKELC05N-B
LCSC Part #
C2984823
Packaging
DFN1006-2
Customer #
Key Attributes
TVS DIODE 15VWM 11VC DFN1006-2
Datasheetpdf iconLANKE LKELC05N-B
In-Stock: 2,200
2,200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.0127$ 6.35
1,500+$ 0.0107$ 16.05
10,000+$ 0.009$ 90.00
20,000+$ 0.008$ 160.00
50,000+$ 0.0074$ 370.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLANKE
PackagingDFN1006-2
Clamping Voltage11V
Operating Temperature-
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)33W
Number of Channels1
Voltage - Breakdown5.5V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 33Watts peak pulse power (tp = 8/20μs)
  • Tiny DFN1006 package
  • Bidirectional configurations
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance Cj = 3.5pF (typ.)
  • Protection one data/power line to:
  • IEC 61000 - 4 - 2 ±20kV contact ±20kV air
  • IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 3A (8/20μs)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation