LANKE LKSLC05N-B
| Manufacturer | LANKEAsian Brands |
| MPN | LKSLC05N-B |
| LCSC Part # | C2984820 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 17VC DFN1006-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LANKE | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 230W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LANKE | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 230W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 230 Watts peak pulse power (tp = 8/20μs)
- Bidirectional configurations Solid-state silicon-avalanche technology
- Low clamping voltage Low leakage current
- IEC 61000-4-2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 14A (8/20μs)
Applications
AI Translation
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers Peripherals
In-Stock: 9,840
9,840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0335 | $ 0.67 |
| 200+ | $ 0.0262 | $ 5.24 |
| 600+ | $ 0.0226 | $ 13.56 |
| 2,000+ | $ 0.0199 | $ 39.80 |
| 10,000+ | $ 0.0168 | $ 168.00 |
| 20,000+ | $ 0.0157 | $ 314.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LANKE | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 230W | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LANKE | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 17V | |
| Peak Pulse Current (Ipp) | 14A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 230W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 230 Watts peak pulse power (tp = 8/20μs)
- Bidirectional configurations Solid-state silicon-avalanche technology
- Low clamping voltage Low leakage current
- IEC 61000-4-2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 14A (8/20μs)
Applications
AI Translation
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Pagers Peripherals
C2984820 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



