LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X6511WVS-04H-C50D48R1 product image
  • X6511WVS-04H-C50D48R1 thumbnail 1
  • X6511WVS-04H-C50D48R1 thumbnail 2
  • X6511WVS-04H-C50D48R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X6511WVS-04H-C50D48R1

Manufacturer
XKB ConnectionAsian Brands
MPN
X6511WVS-04H-C50D48R1
LCSC Part #
C2984276
Packaging
SMD,P=2.54mm(Staggered Pins)
Customer #
Key Attributes
CONN HEADER 4POS 2.54mm SINGLE ROW SMD
Datasheetpdf iconXKB Connection X6511WVS-04H-C50D48R1
Custom CablesMOQ 1pc
In-Stock: 370
370 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1089$ 0.54
50+$ 0.0872$ 4.36
150+$ 0.0763$ 11.45
1,000+$ 0.0654$ 65.40
2,000+$ 0.0589$ 117.80
5,000+$ 0.0556$ 278.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2.54mm(Staggered Pins)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin-
Contact PlatingGold
Number of PINs4P
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure1x4P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.