TOSHIBA TB62261FTG(O,ELQ)
| Manufacturer | |
| MPN | TB62261FTG(O,ELQ) |
| LCSC Part # | C2984113 |
| Packaging | QFN-48 |
| Customer # | |
| Key Attributes | QFN-48 Motor Drivers, Controllers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | QFN-48 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 1.8A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 800mΩ | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | QFN-48 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 1.8A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 800mΩ | |
| Motor Drive Voltage(Vm) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TB62261FTG is a two-phase bipolar stepping motor driver using a PWM chopper. An interface is PHASE in control. Fabricated with the BiCD process, rating is 40 V/1.8 A.
Features
AI Translation
- BiCD process integrated monolithic IC.
- Capable of controlling 1 bipolar stepping motor.
- PWM controlled constant-current drive.
- Allows full, half, quarter step operation.
- Low on-resistance (High + Low side = 0.8 Ω (typ.)) MOSFET output stage.
- High voltage and current (For specification, please refer to absolute maximum ratings and operation ranges)
- Error detection (TSD/ISD) signal output function
- Built-in error detection circuits (Thermal shutdown (TSD), over-current shutdown (ISD), and power-on reset (POR))
- Built-in VCC regulator for internal circuit use.
- Chopping frequency of a motor can be customized by external resistor and capacitor.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3145 | $ 2.31 |
| 200+ | $ 0.8965 | $ 179.30 |
| 500+ | $ 0.8657 | $ 432.85 |
| 1,000+ | $ 0.8487 | $ 848.70 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | QFN-48 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes | |
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 1.8A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 800mΩ | |
| Motor Drive Voltage(Vm) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | TOSHIBA | |
| Packaging | QFN-48 | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | - | |
| Features | Power-on reset;Overcurrent Protection;Over temperature protection | |
| Technology | Yes |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -20℃~+85℃ | |
| Step Resolution | 4 | |
| Output Current | 1.8A | |
| Control Voltage | 4.75V~5.25V | |
| RDS(on) | 800mΩ | |
| Motor Drive Voltage(Vm) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TB62261FTG is a two-phase bipolar stepping motor driver using a PWM chopper. An interface is PHASE in control. Fabricated with the BiCD process, rating is 40 V/1.8 A.
Features
AI Translation
- BiCD process integrated monolithic IC.
- Capable of controlling 1 bipolar stepping motor.
- PWM controlled constant-current drive.
- Allows full, half, quarter step operation.
- Low on-resistance (High + Low side = 0.8 Ω (typ.)) MOSFET output stage.
- High voltage and current (For specification, please refer to absolute maximum ratings and operation ranges)
- Error detection (TSD/ISD) signal output function
- Built-in error detection circuits (Thermal shutdown (TSD), over-current shutdown (ISD), and power-on reset (POR))
- Built-in VCC regulator for internal circuit use.
- Chopping frequency of a motor can be customized by external resistor and capacitor.
C2984113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

