JDTfuse ASMD1210-150-16V
| Manufacturer | JDTfuseAsian Brands |
| MPN | ASMD1210-150-16V |
| LCSC Part # | C2982275 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | ASMD1210 Series Surface Mount PTC Devices |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 600mW | |
| Trip Current | - | |
| Height | - | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | - |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | - | |
| Height | - | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ASMD1210 series provides surface mount resettable overcurrent protection with holding current from 0.05A to 2.60A. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- Battery PCM
- Game console port protection
- USB hubs, ports and peripherals
- Optical disk drives
- Set-top-box and HDMI
- General electronics
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0843 | $ 0.42 |
| 50+ | $ 0.0671 | $ 3.36 |
| 150+ | $ 0.0586 | $ 8.79 |
| 500+ | $ 0.0521 | $ 26.05 |
| 2,500+ | $ 0.0456 | $ 114.00 |
| 4,000+ | $ 0.043 | $ 172.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | - | |
| Power Dissipation | 600mW | |
| Trip Current | - | |
| Height | - | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JDTfuse | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.5A | |
| Pitch | - | |
| Current - Max | - |
| Type | Description | |
|---|---|---|
| Power Dissipation | 600mW | |
| Trip Current | - | |
| Height | - | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ASMD1210 series provides surface mount resettable overcurrent protection with holding current from 0.05A to 2.60A. This series is suitable for wide range of applications in modern electronics where space is limited.
Features
AI Translation
- RoHS compliant and lead-free
- Low profile
- Halogen-free
- Fast response to fault current
- Compact design saves board space
- Compatible with high temperature solders
Applications
AI Translation
- Battery PCM
- Game console port protection
- USB hubs, ports and peripherals
- Optical disk drives
- Set-top-box and HDMI
- General electronics
C2982275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



