LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-2510-2Y product image
  • HC-2510-2Y thumbnail 1
  • HC-2510-2Y thumbnail 2
  • HC-2510-2Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-2510-2YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-2510-2Y
LCSC Part #
C2982051
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW
Datasheetpdf iconHCTL HC-2510-2Y
Custom CablesMOQ 1pc
In-Stock: 32,000
32,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.0129$ 6.45
2,000+$ 0.0109$ 21.80
4,000+$ 0.0097$ 38.80
24,000+$ 0.0087$ 208.80
50,000+$ 0.0082$ 410.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.54mm
Pitch2.54mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+85℃
Reference Series-
Holes Structure1x2P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.