LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-2510-4A product image
  • HC-2510-4A thumbnail 1
  • HC-2510-4A thumbnail 2
  • HC-2510-4A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-2510-4ARoHS

Manufacturer
HCTLAsian Brands
MPN
HC-2510-4A
LCSC Part #
C2982033
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2.54mm
Datasheetpdf iconHCTL HC-2510-4A
Custom CablesMOQ 1pc
In-Stock: 134,570
134,570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0425$ 0.43
100+$ 0.0345$ 3.45
300+$ 0.03$ 9.00
2,000+$ 0.0274$ 54.80
10,000+$ 0.0238$ 238.00
20,000+$ 0.0235$ 470.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating4A
Supplementary Features-
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Color-
X-Length of Bottom Edge on Board (Spacing Line)10.16mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.