LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-2510-3A product image
  • HC-2510-3A thumbnail 1
  • HC-2510-3A thumbnail 2
  • HC-2510-3A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-2510-3ARoHS

Manufacturer
HCTLAsian Brands
MPN
HC-2510-3A
LCSC Part #
C2982032
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.54mm
Datasheetpdf iconHCTL HC-2510-3A
Custom CablesMOQ 1pc
In-Stock: 71,940
71,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0422$ 0.84
200+$ 0.033$ 6.60
800+$ 0.0274$ 21.92
1,600+$ 0.0244$ 39.04
9,600+$ 0.0217$ 208.32
20,000+$ 0.0203$ 406.00
Standard Packaging800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row3
Number of Rows1
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating4A
Supplementary Features-
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Color-
X-Length of Bottom Edge on Board (Spacing Line)7.62mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.