SONIX SN8F5703TG
| Manufacturer | SONIXAsian Brands |
| MPN | SN8F5703TG |
| LCSC Part # | C2981269 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 8051-based microcontroller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | TSSOP-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-24 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Enhanced 8051 microcontroller with reduced instruction cycle time (up to 12 times 80C51)
- Up to 8 MHz flexible CPU frequency
- Internal 32 MHz Clock Generator (IHRC), 1 MHz to 16 MHz crystal, and external synchronous clock source selections
- Real-time clock with 32.768 kHz crystal
- 8 KB non-volatile flash memory (IROM) with in-system program support
- 256 bytes internal RAM (IRAM)
- 256 bytes external RAM (XRAM)
- 15 interrupt sources with priority levels control and unique interrupt vectors
- 13 internal interrupts
- 2 external interrupts: INT0, INT1
- 1 set of DPTR
- 2 set 8/16-bit timers with 4 operation modes
- 1 set 16-bit timers with 4 comparison output (PWM) and capture channels
- 1 set 16-bit PWM generators: each PWM generator has 6 output channels with inverters and dead-band control
- 12-bit SAR ADC with 11 external and 2 internal channels, and 4 internal reference voltages
- SPI, UART, I2C interface with SMBus Support
- On-Chip Debug Support: Single-wire debug interface 3 hardware breakpoints Unlimited software breakpoints ROM data security/protection
- Watchdog and programmable external reset
- 1.8V low voltage detectors
- Wide supply voltage 1.8 V - 5.5 V and temperature (-40 °C to 85 °C) range
Applications
AI Translation
- Brushless DC motor - Home automation
- Household - Other
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6367 | $ 0.64 |
| 10+ | $ 0.516 | $ 5.16 |
| 40+ | $ 0.4557 | $ 18.23 |
| 80+ | $ 0.3953 | $ 31.62 |
| 480+ | $ 0.3591 | $ 172.37 |
| 1,000+ | $ 0.341 | $ 341.00 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX | |
| Packaging | TSSOP-24 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SONIX |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-24 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Enhanced 8051 microcontroller with reduced instruction cycle time (up to 12 times 80C51)
- Up to 8 MHz flexible CPU frequency
- Internal 32 MHz Clock Generator (IHRC), 1 MHz to 16 MHz crystal, and external synchronous clock source selections
- Real-time clock with 32.768 kHz crystal
- 8 KB non-volatile flash memory (IROM) with in-system program support
- 256 bytes internal RAM (IRAM)
- 256 bytes external RAM (XRAM)
- 15 interrupt sources with priority levels control and unique interrupt vectors
- 13 internal interrupts
- 2 external interrupts: INT0, INT1
- 1 set of DPTR
- 2 set 8/16-bit timers with 4 operation modes
- 1 set 16-bit timers with 4 comparison output (PWM) and capture channels
- 1 set 16-bit PWM generators: each PWM generator has 6 output channels with inverters and dead-band control
- 12-bit SAR ADC with 11 external and 2 internal channels, and 4 internal reference voltages
- SPI, UART, I2C interface with SMBus Support
- On-Chip Debug Support: Single-wire debug interface 3 hardware breakpoints Unlimited software breakpoints ROM data security/protection
- Watchdog and programmable external reset
- 1.8V low voltage detectors
- Wide supply voltage 1.8 V - 5.5 V and temperature (-40 °C to 85 °C) range
Applications
AI Translation
- Brushless DC motor - Home automation
- Household - Other
C2981269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



