Littelfuse/IXYS IXFP10N60P
| Manufacturer | |
| MPN | IXFP10N60P |
| LCSC Part # | C2980967 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 10A TO-220 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 740mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.72nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 740mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.72nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MP13N50PF utilizes advanced technology and design to deliver excellent drain-to-source on-resistance (RDS(ON)). It is suitable for a wide range of applications.
Features
AI Translation
- International Standard Packages
- Fast Intrinsic Rectifier
- Avalanche Rated
- Low RDS(ON) and QG
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- Laser Drivers
- AC and DC Motor Drives
- Robotics and Servo Controls
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9376 | $ 4.94 |
| 10+ | $ 4.8433 | $ 48.43 |
| 50+ | $ 4.583 | $ 229.15 |
| 100+ | $ 4.5212 | $ 452.12 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V | |
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 740mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.72nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 10A | |
| Gate Threshold Voltage (Vgs(th)) | 5.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 740mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.72nF | |
| Gate Charge(Qg) | 32nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
MP13N50PF utilizes advanced technology and design to deliver excellent drain-to-source on-resistance (RDS(ON)). It is suitable for a wide range of applications.
Features
AI Translation
- International Standard Packages
- Fast Intrinsic Rectifier
- Avalanche Rated
- Low RDS(ON) and QG
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- Laser Drivers
- AC and DC Motor Drives
- Robotics and Servo Controls
C2980967 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IXTP10N60P | Littelfuse/IXYS | TO-220AB | 10 | $ 6.41 | ||
| STP15N80K5 | ST | TO-220 | 144 | $ 2.1316 | ||
| STP33N60M6 | ST | TO-220 | 26 | $ 6.1482 | ||
| STP23N80K5 | ST | TO-220 | 13 | $ 3.7461 | ||
| VBM165R13S | VBsemi Elec | TO-220AB | 5 | $1.3901 $1.6354 | ||
| STP20NM60 | ST | TO-220 | 1 | $ 7.9347 | ||
| CMP65R140 | Cmos | TO-220 | 0 | $2.0861 $2.1958 | ||
| FDP10N60NZ | onsemi | TO-220 | 0 | $ 0.802 | ||
| AOT190A60CL | AOS | TO-220 | 0 | $ 1.3285 | ||
| FCP360N65S3R0-VB | VBsemi Elec | TO-220AB | 0 | $ 2.4082 |



