Cable Assembly Rectangular L150mm Double End Same Direction
| Manufacturer | XFCNAsian Brands |
| MPN | XF-12501504P4 |
| LCSC Part # | C2980944 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 4.0 | |
| color | White, red, yellow, black | |
| 间距 | 1.25mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 8 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 4.0 | |
| color | White, red, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 1.25mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 8 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Report an ErrorShow similar products (0) >
In-Stock: 2,160
2,160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1164$ 0.1106 | $ 0.55 |
| 50+ | $ 0.1075$ 0.1022 | $ 5.11 |
| 2,000+ | $ 0.1006$ 0.0956 | $ 191.20 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 4.0 | |
| color | White, red, yellow, black | |
| 间距 | 1.25mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 8 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XFCN | |
| Packaging | - | |
| line length | 15cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 4.0 | |
| color | White, red, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 1.25mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | 2 plastic shells, 8 terminals | |
| Number of connected terminals | Double-ended | |
| Tail processing | - | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


