LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1N4151WS-E3-08 product image
  • 1N4151WS-E3-08 thumbnail 1
  • 1N4151WS-E3-08 thumbnail 2
  • 1N4151WS-E3-08 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 1N4151WS-E3-08

Manufacturer
MPN
1N4151WS-E3-08
LCSC Part #
C2979762
Packaging
SOD-323
Customer #
Key Attributes
DIODE GP 50V 150mA SOD-323
Datasheetpdf iconVISHAY 1N4151WS-E3-08
RoHS Compliance2 documents available
Alternative Parts20
In-Stock: 335
335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1171$ 0.59
50+$ 0.0957$ 4.79
150+$ 0.085$ 12.75
500+$ 0.0769$ 38.45
3,000+$ 0.0705$ 211.50
6,000+$ 0.0672$ 403.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-323
Reverse Recovery Time (trr)4ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)50V
Pd - Power Dissipation200mW
Voltage - Forward(Vf@If)1V@50mA
Reverse Leakage Current (Ir)50nA@50V
Non-Repetitive Peak Forward Surge Current500mA
Current - Rectified150mA

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LMDL6050T1GLRCSOD-323315$ 0.0335
MMDL914SlkorSOD-323800$0.0061 $0.0203
1N4151WS-E3-18VISHAYSOD-3235,950$ 0.2211
1N4148WX-TPMCCSOD-323124,500$ 0.029
1N4148WSQYANGJIESOD-323(SC-90)1,700$ 0.0277
MMDL914GOODWORKSOD-3235,300$0.0070 $0.0073
MMDL914-TPMCCSOD-3232,060$ 0.0502
S-LMDL914T1GLRCSOD-323400$ 0.0174
1N4148WS-7-F-CNChipNoboSOD-32311,900$0.0069 $0.0072
1N4148WSChipNoboSOD-3236,000$0.0085 $0.0089
1N4148WS-E3-08VISHAYSOD-323436,700$ 0.0592
1N4148WS-E3-18VISHAYSOD-32310,660$ 0.1262
1N4148WS-HE3-18VISHAYSOD-3239,150$ 0.121
1N4148WX-TP-CNChipNoboSOD-3235,600$ 0.008
1N4148WS-G3-08VISHAYSOD-3232,665$ 0.1952
1N4148WS-G3-18VISHAYSOD-323105$ 0.0847
1N4151WS-HE3-18VISHAYSOD-3230$ 0.0751
1N4151WS-G3-08VISHAYSOD-3230$ 0.0788
1N4151WS-G3-18VISHAYSOD-3230$ 0.0787
1N4448WS RRGTaiwan SemiconductorSOD-323F0$ 0.0301