LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RESI ARCS8518FL050A9 product image
  • ARCS8518FL050A9 thumbnail 1
  • ARCS8518FL050A9 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

RESI ARCS8518FL050A9RoHS

Manufacturer
RESIAsian Brands
MPN
ARCS8518FL050A9
LCSC Part #
C2979306
Packaging
-
Customer #
Key Attributes
RES 0.05mΩ ±1% 36W
Datasheetpdf iconRESI ARCS8518FL050A9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8809$ 5.88
10+$ 5.0813$ 50.81
25+$ 4.3979$ 109.95
100+$ 3.989$ 398.90
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerRESI
Packaging-
Resistance0.05mΩ
Power(Watts)36W
Voltage Rating40mV
TypeShunt
Temperature Coefficient±100ppm/℃
Tolerance±1%