Gainsil GS4580-DR
| Manufacturer | GainsilAsian Brands |
| MPN | GS4580-DR |
| LCSC Part # | C2978618 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low-noise operational amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | DIP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | DIP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
Introduction
The GS4580 is a monolithic dual low noise operational amplifier. It is specifically designed for audio systems to improve tone control; it can also be used in preamplifier, industrial measurement tools and applications where gain and phase matched channels are mandatory. The IC features internal frequency compensation, low noise, low distortion, high gain and high bandwidth. The GS4580 can operate under dual power supply voltage up to ± 18V or single power supply up to 36V. The GS4580 is available in DIP - 8, SOIC - 8 and TSSOP - 8 packages.
Features
- Large Signal Voltage Gain: 110dB Typical
- Low Input Noise Voltage: 0.7 μVrms (RIAA) Typical
- Wide Gain Bandwidth Product: 15MHz at 10KHz Typical
- Low Distortion: 0.0005% Typical
- Slew Rate: 7V/μs Typical
Applications
- Audio AC - 3 Decoder System
- Audio Amplifier
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.212 | $ 1.06 |
| 50+ | $ 0.1584 | $ 7.92 |
| 150+ | $ 0.1402 | $ 21.03 |
| 500+ | $ 0.1174 | $ 58.70 |
| 2,500+ | $ 0.1073 | $ 268.25 |
| 5,000+ | $ 0.1012 | $ 506.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | DIP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Packaging | DIP-8 | |
| Output Current | 45mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 500nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 4mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 2V~18V |
Introduction
The GS4580 is a monolithic dual low noise operational amplifier. It is specifically designed for audio systems to improve tone control; it can also be used in preamplifier, industrial measurement tools and applications where gain and phase matched channels are mandatory. The IC features internal frequency compensation, low noise, low distortion, high gain and high bandwidth. The GS4580 can operate under dual power supply voltage up to ± 18V or single power supply up to 36V. The GS4580 is available in DIP - 8, SOIC - 8 and TSSOP - 8 packages.
Features
- Large Signal Voltage Gain: 110dB Typical
- Low Input Noise Voltage: 0.7 μVrms (RIAA) Typical
- Wide Gain Bandwidth Product: 15MHz at 10KHz Typical
- Low Distortion: 0.0005% Typical
- Slew Rate: 7V/μs Typical
Applications
- Audio AC - 3 Decoder System
- Audio Amplifier
C2978618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



