VBsemi Elec TSF16N50M-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | TSF16N50M-VB |
| LCSC Part # | C29779387 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 550V 18A TO-220F |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 550V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 152pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 260mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.094nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 550V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 152pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| RDS(on) | 260mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.094nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimal Design
- Low Area Specific On-Resistance
- Low Input Capacitance (Ciss)
- Reduced Capacitive Switching Losses
- High Body Diode Ruggedness
- Avalanche Energy Rated (UIS)
- Optimal Efficiency and Operation
- Low Cost
- Simple Gate Drive Circuitry
- Low Figure-of-Merit (FOM): Ron×Qg
- Fast Switching
Applications
AI Translation
- Consumer Electronics - Displays (LCD or Plasma TV)
- Server and Telecom Power Supplies - SMPS
- Industrial - Welding - Induction Heating - Motor Drives
- Battery Chargers
- SMPS - Power Factor Correction (PFC)
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4004$ 1.1904 | $ 1.19 |
| 10+ | $ 1.1591$ 0.9853 | $ 9.85 |
| 50+ | $ 1.0257$ 0.8719 | $ 43.60 |
| 100+ | $ 0.8749$ 0.7437 | $ 74.37 |
| 500+ | $ 0.8082$ 0.6870 | $ 343.50 |
| 1,000+ | $ 0.778$ 0.6613 | $ 661.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 550V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 152pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 260mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.094nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 550V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 152pF | |
| Current - Continuous Drain(Id) | 18A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 60W | |
| RDS(on) | 260mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.094nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optimal Design
- Low Area Specific On-Resistance
- Low Input Capacitance (Ciss)
- Reduced Capacitive Switching Losses
- High Body Diode Ruggedness
- Avalanche Energy Rated (UIS)
- Optimal Efficiency and Operation
- Low Cost
- Simple Gate Drive Circuitry
- Low Figure-of-Merit (FOM): Ron×Qg
- Fast Switching
Applications
AI Translation
- Consumer Electronics - Displays (LCD or Plasma TV)
- Server and Telecom Power Supplies - SMPS
- Industrial - Welding - Induction Heating - Motor Drives
- Battery Chargers
- SMPS - Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AOTF14N50-VB | VBsemi Elec | TO-220F | 10 | $1.1904 $1.4004 | ||
| 10N50L-TF1-T-VB | VBsemi Elec | TO-220F | 5 | $1.1904 $1.4004 | ||
| FDPF16N50UT-VB | VBsemi Elec | TO-220F | 4 | $1.1904 $1.4004 | ||
| FS16KM-9-VB | VBsemi Elec | TO-220F | 5 | $1.1904 $1.4004 | ||
| STP12NM50FP-VB | VBsemi Elec | TO-220F | 36 | $1.6142 $1.899 | ||
| RJK5013DPP-VB | VBsemi Elec | TO-220F | 10 | $ 1.554 | ||
| R5011FNX-VB | VBsemi Elec | TO-220F | 10 | $1.1904 $1.4004 | ||
| FQPF13N50-VB | VBsemi Elec | TO-220F | 4 | $1.1904 $1.4004 | ||
| JCS740F-VB | VBsemi Elec | TO-220F | 3 | $1.1904 $1.4004 | ||
| STF12NM50ND-VB | VBsemi Elec | TO-220F | 11 | $1.2430 $1.4623 | ||
| FQPF13N50CF-VB | VBsemi Elec | TO-220F | 35 | $1.6142 $1.899 | ||
| FDPF16N50T-VB | VBsemi Elec | TO-220F | 10 | $ 1.554 | ||
| NDF11N50ZG-VB | VBsemi Elec | TO-220F | 0 | $ 1.901 | ||
| 2SK3683-01MR-VB | VBsemi Elec | TO-220F | 0 | $ 1.7839 | ||
| K3683-01MR-VB | VBsemi Elec | TO-220F | 0 | $ 1.896 | ||
| VBMB155R20 | VBsemi Elec | TO-220F | 0 | $ 4.0027 | ||
| VBMB155R24 | VBsemi Elec | TO-220F | 0 | $ 4.0027 | ||
| FQPF11N50CF-VB | VBsemi Elec | TO-220F | 0 | $ 1.2836 |



