VBsemi Elec IRFB33N15DPBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFB33N15DPBF-VB |
| LCSC Part # | C29779381 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 50A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- New low thermal resistance package
- PWM optimized
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch - N-channel MOSFET
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4576$ 1.2390 | $ 1.24 |
| 10+ | $ 1.2051$ 1.0244 | $ 10.24 |
| 50+ | $ 1.067$ 0.9070 | $ 45.35 |
| 100+ | $ 0.9098$ 0.7734 | $ 77.34 |
| 500+ | $ 0.8399$ 0.7140 | $ 357.00 |
| 1,000+ | $ 0.8098$ 0.6884 | $ 688.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 290pF | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 165W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 30mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.5nF | |
| Gate Charge(Qg) | 38nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- New low thermal resistance package
- PWM optimized
- RoHS compliant (Directive 2002/95/EC)
Applications
AI Translation
- Primary-side switch - N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



