VBsemi Elec 2SK4096LS-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 2SK4096LS-VB |
| LCSC Part # | C29779154 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 12A TO-220F |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 43nC | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 43nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure-of-merit (FOM) R_on×Q_g
- Low input capacitance (C_iss)
- Reduced switching and conduction losses
- Ultra low gate charge (Q_g)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0273$ 0.8733 | $ 0.87 |
| 10+ | $ 0.8495$ 0.7221 | $ 7.22 |
| 50+ | $ 0.7526$ 0.6398 | $ 31.99 |
| 100+ | $ 0.6415$ 0.5453 | $ 54.53 |
| 500+ | $ 0.5923$ 0.5035 | $ 251.75 |
| 1,000+ | $ 0.57$ 0.4845 | $ 484.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 43nC | |
| Vgs | ±30V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 300pF | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 106W | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 650mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.6nF | |
| Gate Charge(Qg) | 43nC | |
| Vgs | ±30V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low figure-of-merit (FOM) R_on×Q_g
- Low input capacitance (C_iss)
- Reduced switching and conduction losses
- Ultra low gate charge (Q_g)
- Avalanche energy rated (UIS)
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction power supplies (PFC)
- Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KF12N68F-VB | VBsemi Elec | TO-220F | 10 | $0.8733 $1.0273 | ||
| 2SK3313-VB | VBsemi Elec | TO-220F | 10 | $0.8733 $1.0273 | ||
| SMK0965F-VB | VBsemi Elec | TO-220F | 10 | $0.8733 $1.0273 | ||
| 6R600P-VB TO220F | VBsemi Elec | TO-220F | 10 | $0.8733 $1.0273 | ||
| STF10NM60N-VB | VBsemi Elec | TO-220F | 10 | $0.8733 $1.0273 | ||
| RJL5012DPP-VB | VBsemi Elec | TO-220F | 8 | $0.8733 $1.0273 | ||
| SVD12N60F-VB | VBsemi Elec | TO-220F | 4 | $0.8733 $1.0273 | ||
| CEF08N6A-VB | VBsemi Elec | TO-220F | 4 | $0.8733 $1.0273 | ||
| K2543-VB | VBsemi Elec | TO-220F | 84 | $0.9221 $1.0848 | ||
| FQPF12N60-VB | VBsemi Elec | TO-220F | 50 | $ 1.1391 | ||
| SMK1060-VB | VBsemi Elec | TO-220F | 31 | $0.8989 $1.0575 | ||
| TSF10N60M-VB | VBsemi Elec | TO-220F | 20 | $0.8733 $1.0273 | ||
| TK10A60W5-VB | VBsemi Elec | TO-220F | 16 | $ 1.0139 | ||
| SMK1265FD-VB | VBsemi Elec | TO-220F | 16 | $1.1827 $1.3913 | ||
| K1101-VB | VBsemi Elec | TO-220F | 10 | $0.9110 $1.0717 | ||
| STP9NB50FP-VB | VBsemi Elec | TO-220F | 6 | $0.8733 $1.0273 | ||
| WFF12N65-VB | VBsemi Elec | TO-220F | 3 | $0.8733 $1.0273 | ||
| 2SK3520-01MR-VB | VBsemi Elec | TO-220F | 0 | $ 1.3928 | ||
| HFS12N60S-VB | VBsemi Elec | TO-220F | 0 | $0.9110 $1.0717 | ||
| FDPF12N50T-VB | VBsemi Elec | TO-220F | 0 | $ 1.3928 |



