VBsemi Elec 05N03LA-VB TO252
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | 05N03LA-VB TO252 |
| LCSC Part # | C29779137 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 100A TO-252 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 730pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 6mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.66nF | |
| Gate Charge(Qg) | 35nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 730pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| RDS(on) | 6mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.66nF | |
| Gate Charge(Qg) | 35nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Maximum junction temperature 175°C
- 100% gate resistance (Rg) tested
- Drain connected to heatsink
- N-channel MOSFET
Applications
AI Translation
- Load Switch
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.497$ 0.4225 | $ 0.42 |
| 10+ | $ 0.3906$ 0.3321 | $ 3.32 |
| 30+ | $ 0.3446$ 0.2930 | $ 8.79 |
| 100+ | $ 0.2874$ 0.2443 | $ 24.43 |
| 500+ | $ 0.262$ 0.2227 | $ 111.35 |
| 1,000+ | $ 0.2461$ 0.2092 | $ 209.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 730pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 6mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.66nF | |
| Gate Charge(Qg) | 35nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 730pF | |
| Current - Continuous Drain(Id) | 100A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| RDS(on) | 6mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 375pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.66nF | |
| Gate Charge(Qg) | 35nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Maximum junction temperature 175°C
- 100% gate resistance (Rg) tested
- Drain connected to heatsink
- N-channel MOSFET
Applications
AI Translation
- Load Switch
C29779137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRLR8256TRPBF-VB | VBsemi Elec | TO-252 | 21 | $0.5303 $0.5582 | ||
| AP4434AGH-HF-VB | VBsemi Elec | TO-252 | 10 | $0.4474 $0.5263 | ||
| AOD456A-VB | VBsemi Elec | TO-252 | 18 | $0.4387 $0.5161 | ||
| FDD8580-VB | VBsemi Elec | TO-252 | 24 | $0.3483 $0.4097 | ||
| VBZE06N03 | VBsemi Elec | TO-252-2 | 17 | $0.4544 $0.5345 | ||
| FDD8580&-6-VB | VBsemi Elec | TO-252 | 8 | $ 0.5028 | ||
| VBE1206 | VBsemi Elec | TO-252 | 834 | $0.3084 $0.3628 | ||
| IPD06N03LAG-VB | VBsemi Elec | TO-252 | 59 | $0.5612 $0.5907 | ||
| SUD50N02-06-E3-VB | VBsemi Elec | TO-252 | 50 | $0.4387 $0.5161 | ||
| D95NH02L-VB TO252 | VBsemi Elec | TO-252 | 50 | $0.4387 $0.5161 | ||
| PHD38N02LT-VB | VBsemi Elec | TO-252 | 48 | $0.4225 $0.497 | ||
| 9915H-VB | VBsemi Elec | TO-252 | 42 | $ 0.497 | ||
| NTD80N02G-VB | VBsemi Elec | TO-252 | 40 | $0.4438 $0.5221 | ||
| NTD4858NAG-VB | VBsemi Elec | TO-252 | 33 | $0.5575 $0.6558 | ||
| ME60N03AS-VB | VBsemi Elec | TO-252 | 25 | $0.4438 $0.5221 | ||
| FDD8796-VB | VBsemi Elec | TO-252 | 20 | $0.4750 $0.5588 | ||
| 2SK3918-ZK-VB | VBsemi Elec | TO-252 | 0 | $0.6221 $0.6548 | ||
| T110N2G-VB | VBsemi Elec | TO-252 | 0 | $0.6175 $0.6499 | ||
| IPD060N03L-VB | VBsemi Elec | TO-252 | 0 | $0.6406 $0.6743 | ||
| D472A-VB | VBsemi Elec | TO-252 | 0 | $0.6204 $0.653 |



