VBsemi Elec ZVN4525E6TA-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | ZVN4525E6TA-VB |
| LCSC Part # | C29779076 |
| Packaging | TSOP-6 |
| Customer # | |
| Key Attributes | N-Channel, Current:3.5A, Voltage:200V |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 6.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| RDS(on) | 200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 6.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC-DC Converter - High-Speed Switching
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4963$ 0.4715 | $ 0.47 |
| 10+ | $ 0.3987$ 0.3788 | $ 3.79 |
| 30+ | $ 0.358$ 0.3401 | $ 10.20 |
| 100+ | $ 0.306$ 0.2907 | $ 29.07 |
| 500+ | $ 0.2832$ 0.2691 | $ 134.55 |
| 1,000+ | $ 0.2685$ 0.2551 | $ 255.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 5W | |
| RDS(on) | 200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 6.2nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TSOP-6 | |
| Drain to Source Voltage | 200V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| RDS(on) | 200mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 82pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 650pF | |
| Gate Charge(Qg) | 6.2nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low on-resistance
- 100% gate resistance (Rg) tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- DC-DC Converter - High-Speed Switching
C29779076 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



