TFSS TF21904M-TUH
| Manufacturer | |
| MPN | TF21904M-TUH |
| LCSC Part # | C2977708 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | TF2190M High-Side and Low-Side Gate Driver |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TFSS | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | - | |
| Rise Time | 25ns | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 140ns | |
| Fall Time | 20ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 75uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TFSS | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | - | |
| Rise Time | 25ns | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 140ns | |
| Fall Time | 20ns |
| Type | Description | |
|---|---|---|
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 75uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4.5A |
Introduction
The TF2190M is a high voltage, high speed gate driver capable of driving N-channel MOSFET’s and IGBTs in a half-bridge configuration. TF Semi’s high voltage process enables the TF2190M’s high side to switch to 600V in a bootstrap operation under high dV/dt conditions. The TF2190M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction.
Features
- Floating high-side driver in bootstrap operation to 600V
- Drives two N-channel MOSFETs or IGBTs in a half-bridge configuration
- Output drivers capable of 4.5A/4.5A typ sink/source
- Logic input (HIN and LIN) 3.3V capability
- Schmitt triggered logic inputs with internal pulldown
- Undervoltage lockout for high and low-side drivers
- Extended temperature range: -40°C to +125°C
Applications
- Motor Controls
- DC-DC Converters
- AC-DC Inverters
- Class D Power Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9041 | $ 0.90 |
| 10+ | $ 0.8181 | $ 8.18 |
| 30+ | $ 0.7713 | $ 23.14 |
| 100+ | $ 0.6898 | $ 68.98 |
| 500+ | $ 0.6657 | $ 332.85 |
| 1,000+ | $ 0.6551 | $ 655.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TFSS | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | - | |
| Rise Time | 25ns | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 140ns | |
| Fall Time | 20ns | |
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 75uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TFSS | |
| Packaging | SOIC-14 | |
| Input Logic Level - Low | - | |
| Rise Time | 25ns | |
| Low Level Delay Time | 140ns | |
| High Level Delay Time | 140ns | |
| Fall Time | 20ns |
| Type | Description | |
|---|---|---|
| Features | Interleaved conduction protection | |
| Current - Output High(IOH) | 4.5A | |
| Load Type | MOSFET;IGBT | |
| Quiescent Current | 75uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4.5A |
Introduction
The TF2190M is a high voltage, high speed gate driver capable of driving N-channel MOSFET’s and IGBTs in a half-bridge configuration. TF Semi’s high voltage process enables the TF2190M’s high side to switch to 600V in a bootstrap operation under high dV/dt conditions. The TF2190M logic inputs are compatible with standard TTL and CMOS levels (down to 3.3V) to interface easily with controlling devices. The driver outputs feature high pulse current buffers designed for minimum driver cross conduction.
Features
- Floating high-side driver in bootstrap operation to 600V
- Drives two N-channel MOSFETs or IGBTs in a half-bridge configuration
- Output drivers capable of 4.5A/4.5A typ sink/source
- Logic input (HIN and LIN) 3.3V capability
- Schmitt triggered logic inputs with internal pulldown
- Undervoltage lockout for high and low-side drivers
- Extended temperature range: -40°C to +125°C
Applications
- Motor Controls
- DC-DC Converters
- AC-DC Inverters
- Class D Power Amplifiers
C2977708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DGD21904MS14-13 | DIODES | SO-14 | 523 | $0.3227 $0.717 | ||
| LF21904NTR | Littelfuse/IXYS | SOIC-14 | 10 | $ 2.5705 | ||
| FAN7391MX | onsemi | SOIC-14 | 0 | $ 1.843 |



