LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YFW AO3400 product image
  • AO3400 thumbnail 1
  • AO3400 thumbnail 2
  • AO3400 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YFW AO3400RoHS

Manufacturer
YFWAsian Brands
MPN
AO3400
LCSC Part #
C2977509
Packaging
SOT-23-3L
Customer #
Key Attributes
MOSFET N-CH 30V 5.8A SOT-23-3L
Datasheetpdf iconYFW AO3400
In-Stock: 890
890 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0605$ 0.0575$ 0.58
100+$ 0.048$ 0.0456$ 4.56
300+$ 0.0418$ 0.0398$ 11.94
3,000+$ 0.0329$ 0.0313$ 93.90
6,000+$ 0.0292$ 0.0278$ 166.80
9,000+$ 0.0273$ 0.0260$ 234.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerYFW
PackagingSOT-23-3L
Configuration-
Drain to Source Voltage30V
Operating Temperature-
Output Capacitance(Coss)99pF
Current - Continuous Drain(Id)5.8A
Gate Threshold Voltage (Vgs(th))1.4V
Pd - Power Dissipation1.4W
RDS(on)52mΩ@2.5V
Reverse Transfer Capacitance (Crss@Vds)77pF
Number1 N-channel
Input Capacitance(Ciss)1.05nF
Gate Charge(Qg)12nC@4.5V
TypeN-Channel

Features

AI Translation
  • VDS (V)=30 V
  • ID=5.8 A (VGS=10 V)
  • RDS(ON)<32 mΩ (VGS=10 V)
  • RDS(ON)<36 mΩ (VGS=4.5 V)
  • RDS(ON)<52 mΩ (VGS=2.5 V)

Applications

AI Translation
  • DC-DC converters and off-line UPS
  • High-efficiency synchronous rectification in switching power supplies