HTCSEMI HT6042BRZ
| 제조업체 | HTCSEMIAsian Brands |
| 제조사 품번 | HT6042BRZ |
| LCSC 번호 | C2976648 |
| 포장 | SOP-8 |
| 고객 번호 | |
| 주요 제원 | 1uA, Rail-to-Rail Input/Output Op Amps |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 600nA | |
| Gain Bandwidth Product | 14kHz | |
| Features | Enable/shutdown function;Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 170nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.4V~6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 600nA | |
| Gain Bandwidth Product | 14kHz | |
| Features | Enable/shutdown function;Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 170nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.4V~6V |
개요
The HT6041/2/3/4 family of operational amplifiers (op amps) operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The HT6041/2/3/4 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The HT6041/2/3/4 family operational amplifiers are offered in single (HT6041), single with Chip Select (CS) (HT6043), dual (HT6042), and quad (HT6044) configurations. The HT6041 device is available in the 5-lead SOT-23 package, and the HT6043 device is available in the 6-lead SOT-23 package.
주요 특징
- Low Quiescent Current: 1uA/amplifier (typical)
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 14 kHz (typical)
- Wide Supply Voltage Range: 1.4V to 6.0V
- Unity Gain Stable
- Available in Single, Dual, and Quad
- Chip Select (CS) with HT6043
- Available in 5-lead and 6-lead SOT-23 Packages
- Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
응용 분야
- Toll Booth Tags
- Wearable Products
- Temperature Measurement
- Battery Powered
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.602 | $ 0.60 |
| 10+ | $ 0.4804 | $ 4.80 |
| 30+ | $ 0.4284 | $ 12.85 |
| 100+ | $ 0.3619 | $ 36.19 |
| 500+ | $ 0.3327 | $ 166.35 |
| 1,000+ | $ 0.3165 | $ 316.50 |
표준 패키지2500/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 600nA | |
| Gain Bandwidth Product | 14kHz | |
| Features | Enable/shutdown function;Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 170nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.4V~6V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOP-8 | |
| Output Current | 20mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 1pA |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 600nA | |
| Gain Bandwidth Product | 14kHz | |
| Features | Enable/shutdown function;Built-in compensation;ESD protection | |
| Input Voltage Noise Density | 170nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.4V~6V |
개요
The HT6041/2/3/4 family of operational amplifiers (op amps) operate with a single supply voltage as low as 1.4V, while drawing less than 1 µA (maximum) of quiescent current per amplifier. These devices are also designed to support rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The HT6041/2/3/4 amplifiers have a gain-bandwidth product of 14 kHz (typical) and are unity gain stable. These specifications make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The HT6041/2/3/4 family operational amplifiers are offered in single (HT6041), single with Chip Select (CS) (HT6043), dual (HT6042), and quad (HT6044) configurations. The HT6041 device is available in the 5-lead SOT-23 package, and the HT6043 device is available in the 6-lead SOT-23 package.
주요 특징
- Low Quiescent Current: 1uA/amplifier (typical)
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 14 kHz (typical)
- Wide Supply Voltage Range: 1.4V to 6.0V
- Unity Gain Stable
- Available in Single, Dual, and Quad
- Chip Select (CS) with HT6043
- Available in 5-lead and 6-lead SOT-23 Packages
- Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
응용 분야
- Toll Booth Tags
- Wearable Products
- Temperature Measurement
- Battery Powered
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



