MAXIM MAX5078BATT+T
| Manufacturer | |
| MPN | MAX5078BATT+T |
| LCSC Part # | C2976358 |
| Packaging | TDFN-6(3x3) |
| Customer # | |
| Key Attributes | 4A, 20ns, MOSFET Driver |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-6(3x3) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 40uA | |
| Input Logic Level - High | 2.1V | |
| Voltage - Supply | 4V~15V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 32ns | |
| Fall Time | 26ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-6(3x3) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 40uA | |
| Input Logic Level - High | 2.1V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~15V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 32ns | |
| Fall Time | 26ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The MAX5078A/MAX5078B high-speed MOSFET drivers source and sink up to 4A peak current. These devices feature a fast 20ns propagation delay and 20ns rise and fall times while driving a 5000pF capacitive load. Propagation delay time is minimized and matched between the inverting and noninverting inputs. High sourcing/sinking peak currents, low propagation delay, and thermally enhanced packages make the MAX5078A/ MAX5078B ideal for high-frequency and high-power circuits. The MAX5078A/MAX5078B operate from a 4V to 15V single power supply and consume 40μA (typ) of supply current when not switching. These devices have an internal logic circuitry that prevents shoot-through during output state changes to minimize the operating current at a high switching frequency. The logic inputs are protected against voltage spikes up to +18V, regardless of the VDD voltage. The MAX5078A has CMOS input logic levels while the MAX5078B has TTL-compatible input logic levels. The MAX5078A/MAX5078B feature both inverting and noninverting inputs for greater flexibility in controlling the MOSFET. They are available in a 6-pin TDFN (3mm x 3mm) package and operate over the automotive temperature range of -40°C to +125°C.
Features
- 4V to 15V Single Power Supply
- 4A Peak Source/Sink Drive Current
- 20ns (typ) Propagation Delay
- Matching Delay Between Inverting and Noninverting Inputs
- VDD / 2 CMOS (MAX5078A)/TTL (MAX5078B) Logic Inputs
- 0.1 x VDD (CMOS) and 0.3V (TTL) Logic-Input Hysteresis
- Up to +18V Logic Inputs (Regardless of VDD Voltage)
- Low Input Capacitance: 2.5pF (typ)
- 40μA (typ) Quiescent Current
- -40°C to +125°C Operating Temperature Range
- 6-Pin TDFN Package
Applications
- Power MOSFET Switching
- Motor Control
- Switch-Mode Power Supplies
- Power-Supply Modules
- DC-DC Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4681 | $ 2.47 |
| 10+ | $ 2.0707 | $ 20.71 |
| 30+ | $ 1.8224 | $ 54.67 |
| 100+ | $ 1.5678 | $ 156.78 |
| 500+ | $ 1.4514 | $ 725.70 |
| 1,000+ | $ 1.4017 | $ 1401.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-6(3x3) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 40uA | |
| Input Logic Level - High | 2.1V | |
| Voltage - Supply | 4V~15V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 32ns | |
| Fall Time | 26ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | TDFN-6(3x3) | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 40uA | |
| Input Logic Level - High | 2.1V |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4V~15V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 32ns | |
| Fall Time | 26ns | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Introduction
The MAX5078A/MAX5078B high-speed MOSFET drivers source and sink up to 4A peak current. These devices feature a fast 20ns propagation delay and 20ns rise and fall times while driving a 5000pF capacitive load. Propagation delay time is minimized and matched between the inverting and noninverting inputs. High sourcing/sinking peak currents, low propagation delay, and thermally enhanced packages make the MAX5078A/ MAX5078B ideal for high-frequency and high-power circuits. The MAX5078A/MAX5078B operate from a 4V to 15V single power supply and consume 40μA (typ) of supply current when not switching. These devices have an internal logic circuitry that prevents shoot-through during output state changes to minimize the operating current at a high switching frequency. The logic inputs are protected against voltage spikes up to +18V, regardless of the VDD voltage. The MAX5078A has CMOS input logic levels while the MAX5078B has TTL-compatible input logic levels. The MAX5078A/MAX5078B feature both inverting and noninverting inputs for greater flexibility in controlling the MOSFET. They are available in a 6-pin TDFN (3mm x 3mm) package and operate over the automotive temperature range of -40°C to +125°C.
Features
- 4V to 15V Single Power Supply
- 4A Peak Source/Sink Drive Current
- 20ns (typ) Propagation Delay
- Matching Delay Between Inverting and Noninverting Inputs
- VDD / 2 CMOS (MAX5078A)/TTL (MAX5078B) Logic Inputs
- 0.1 x VDD (CMOS) and 0.3V (TTL) Logic-Input Hysteresis
- Up to +18V Logic Inputs (Regardless of VDD Voltage)
- Low Input Capacitance: 2.5pF (typ)
- 40μA (typ) Quiescent Current
- -40°C to +125°C Operating Temperature Range
- 6-Pin TDFN Package
Applications
- Power MOSFET Switching
- Motor Control
- Switch-Mode Power Supplies
- Power-Supply Modules
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



