Ymin NPXD1401C102MJTM
| Manufacturer | YminAsian Brands |
| MPN | NPXD1401C102MJTM |
| LCSC Part # | C2976225 |
| Packaging | Through Hole,D8xL14mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1000uF ±20% 16V TH |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 6.8A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 6.8A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 1,716
1,716 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4731 | $ 0.47 |
| 10+ | $ 0.3759 | $ 3.76 |
| 30+ | $ 0.3338 | $ 10.01 |
| 100+ | $ 0.2819 | $ 28.19 |
| 500+ | $ 0.2593 | $ 129.65 |
| 1,000+ | $ 0.2447 | $ 244.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 6.8A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D8xL14mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 1000uF | |
| Height - Seated (Max) | 14mm | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Ripple Current | 6.8A@100kHz | |
| Pin Spacing | 3.5mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C2976225 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VPLE0951C102MVTM | Ymin | SMD,D10xL9.5mm | 0 | $ 0.8224 |



