GigaDevice Semicon Beijing GD32F403RET6
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F403RET6 |
| LCSC Part # | C2973792 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 168MHz 51 LQFP-64(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 168MHz | |
| Number of I/O | 51 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 168MHz | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.817 | $ 6.82 |
| 10+ | $ 6.65 | $ 66.50 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 168MHz | |
| Number of I/O | 51 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| CPU Maximum Speed | 168MHz | |
| Number of I/O | 51 |
Report an ErrorShow similar products (0) >
C2973792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
