LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1969442-9 product image
  • 1969442-9 thumbnail 1
  • 1969442-9 thumbnail 2
  • 1969442-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1969442-9RoHS

Manufacturer
MPN
1969442-9
LCSC Part #
C2973101
Packaging
P=2.5mm
Customer #
Key Attributes
Housing, Receptacle, Wire-to-Board, Crimp, 1 Row, Mating Retention, Wire & Cable
Datasheetpdf iconTE Connectivity 1969442-9
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0704$ 0.35
50+$ 0.069$ 3.45
150+$ 0.068$ 10.20
500+$ 0.0641$ 32.05
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-55℃~+105℃
Holes Structure1x9P
Number of PINs Per Row9
Plastic MaterialGlass fiber reinforced PA
ColorWhite
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.