muRata NMK1215SC
| Manufacturer | |
| MPN | NMK1215SC |
| LCSC Part # | C29721636 |
| Packaging | SIP,19.6x7.6mm |
| Customer # | |
| Key Attributes | ±15V 10.8V~13.2V SIP,19.6x7.6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SIP,19.6x7.6mm | |
| Height | 10mm | |
| Number of Outputs | 2 | |
| Output current (maximum value) | 67mA | |
| Ripple Noise | 13mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Voltage | ±15V | |
| Capacitive Load(Max) | 10uF | |
| Length | 19.6mm | |
| Width | 7.6mm | |
| Frequency - Switching | 60kHz | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SIP,19.6x7.6mm | |
| Height | 10mm | |
| Number of Outputs | 2 | |
| Output current (maximum value) | 67mA | |
| Ripple Noise | 13mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Voltage | ±15V | |
| Capacitive Load(Max) | 10uF | |
| Length | 19.6mm | |
| Width | 7.6mm | |
| Frequency - Switching | 60kHz | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 10.8V~13.2V |
Introduction
The NMK series of industrial temperature range DC - DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un - regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
Features
- UL62368 - 1 recognised
- RoHS compliant
- Efficiency from 77%
- Power density 1.31W/cm³
- Wide temperature performance at full 2 Watt load, -40℃ up to 105℃
- UL 94V - 0 package material
- No heatsink required
- Industry standard pinout
- 3kVDC isolation (1 minute) 'Hi Pot Test'
- 5V, 12V, 15V & 24V inputs
- 5V, 9V, 12V & 15V outputs
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- Pin compatible with MEV1, MEV3 & NMV series
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.4658 | $ 12.47 |
| 10+ | $ 12.1078 | $ 121.08 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SIP,19.6x7.6mm | |
| Height | 10mm | |
| Number of Outputs | 2 | |
| Output current (maximum value) | 67mA | |
| Ripple Noise | 13mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Output Voltage | ±15V | |
| Capacitive Load(Max) | 10uF | |
| Length | 19.6mm | |
| Width | 7.6mm | |
| Frequency - Switching | 60kHz | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 10.8V~13.2V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SIP,19.6x7.6mm | |
| Height | 10mm | |
| Number of Outputs | 2 | |
| Output current (maximum value) | 67mA | |
| Ripple Noise | 13mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Voltage | ±15V | |
| Capacitive Load(Max) | 10uF | |
| Length | 19.6mm | |
| Width | 7.6mm | |
| Frequency - Switching | 60kHz | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 10.8V~13.2V |
Introduction
The NMK series of industrial temperature range DC - DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un - regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
Features
- UL62368 - 1 recognised
- RoHS compliant
- Efficiency from 77%
- Power density 1.31W/cm³
- Wide temperature performance at full 2 Watt load, -40℃ up to 105℃
- UL 94V - 0 package material
- No heatsink required
- Industry standard pinout
- 3kVDC isolation (1 minute) 'Hi Pot Test'
- 5V, 12V, 15V & 24V inputs
- 5V, 9V, 12V & 15V outputs
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- Pin compatible with MEV1, MEV3 & NMV series
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

