LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X4621FR-2x07-C48D26 product image
  • X4621FR-2x07-C48D26 thumbnail 1
  • X4621FR-2x07-C48D26 thumbnail 2
  • X4621FR-2x07-C48D26 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X4621FR-2x07-C48D26RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X4621FR-2x07-C48D26
LCSC Part #
C2972060
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN SOCKET 14POS 2mm DUAL ROW TH R/A
Datasheetpdf iconXKB Connection X4621FR-2x07-C48D26
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8358$ 0.7941$ 0.79
10+$ 0.6901$ 0.6556$ 6.56
30+$ 0.6155$ 0.5848$ 17.54
100+$ 0.5427$ 0.5156$ 51.56
640+$ 0.4455$ 0.4233$ 270.91
960+$ 0.4228$ 0.4017$ 385.63
Standard Packaging320/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2mm
Voltage Rating250V
Operating Temperature-40℃~+105℃
Mounting TypeRight Angle
Current Rating1.5A
Number of Positions14P
Insulation Height4.8mm
Holes Structure2x7P
Holes DirectionSide
Pitch2mm
Number of Rows2
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.