LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS110-8A1-AP product image
  • TS110-8A1-AP thumbnail 1
  • TS110-8A1-AP thumbnail 2
  • TS110-8A1-AP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS110-8A1-APRoHS

Manufacturer
MPN
TS110-8A1-AP
LCSC Part #
C2970677
Packaging
TO-92
Customer #
Key Attributes
800V 1.25A TO-92
Datasheetpdf iconST TS110-8A1-AP
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1473$ 1.15
10+$ 0.9396$ 9.40
30+$ 0.826$ 24.78
100+$ 0.6962$ 69.62
500+$ 0.6394$ 319.70
1,000+$ 0.6134$ 613.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingTO-92
Holding Current (Ih)12mA
Current - Gate Trigger(Igt)100uA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))-
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))1.25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)20A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Introduction

AI Translation

Thanks to highly sensitive triggering levels, the TS110-8 series is suitable for circuit breaker applications where the available gate current is limited. The 1250 V direct surge voltage capability of the TS110-8 enables high robustness of the whole circuit breaker. The low leakage current of the TS110-8 reduces power consumption over the entire lifetime of the circuit breaker. The high off-state immunity (200 V/μs) insures the non tripping of the breaker in case of electrical fast transient (EFT) on the mains. The TS110-8 is available in through-hole TO-92 package with GAK and KGA pinout and in SMBflat-3L package.

Features

AI Translation
  • On-state rms current, 1.25 A
  • Repetitive peak off-state voltage, 800 V
  • Non-repetitive direct surge peak off-state voltage, 1250 V
  • Non-repetitive reverse surge peak off-state voltage, 900 V
  • Triggering gate current, 100 μA
  • High off-state immunity: 200 V/μs
  • ECOPACK B₂ compliant component

Applications

AI Translation
  • GFCI (Ground Fault Circuit Interrupter)
  • AFCI (Arc Fault Circuit Interrupter)
  • RCD (Residual Current Device)
  • RCBO (Residual Current circuit Breaker with Overload protection)
  • AFDD (Arc Fault Detection Device)