LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STGB20NB37LZT4 product image
Images for reference only

ST STGB20NB37LZT4

Manufacturer
MPN
STGB20NB37LZT4
LCSC Part #
C2970658
Packaging
D2PAK
Customer #
Key Attributes
200W 20A D2PAK Single IGBTs
Datasheetpdf iconST STGB20NB37LZT4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4261$ 2.43
200+$ 0.9388$ 187.76
500+$ 0.9066$ 453.30
1,000+$ 0.8896$ 889.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerST
PackagingD2PAK
Td(off)2us
Pd - Power Dissipation200W
Td(on)2.3us
Current - Collector(Ic)20A
Collector-Emitter Breakdown Voltage (Vces)-
Reverse Transfer Capacitance (Cres)28pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)1.4V
Operating Temperature-55℃~+175℃
Vce Saturation(VCE(sat))2V
Collector Cut-Off Current (Ices)-
Reverse Recovery Time(trr)-
Switching Energy(Eoff)11.8mJ
Turn-On Energy (Eon)8.8mJ
Input Capacitance(Cies)2.3nF
Output Capacitance(Coes)165pF
Gate Charge(Qg)51nC@5V