ST STP10N105K5
| Manufacturer | |
| MPN | STP10N105K5 |
| LCSC Part # | C2970527 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 1.05kV 6A 5V 130W 1.3Ω@10V 1 N-channel N-Channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.05kV | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 1.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | 21.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.05kV | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 1.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | 21.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These very high voltage N-channel Power MOSFETs are designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.
Features
AI Translation
- Industry’s lowest RDS(on) Industry’s best figure of merit (FoM)
- Ultra low gate charge 100% avalanche tested Zener-protected
Applications
AI Translation
- Switching applications
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8788 | $ 4.88 |
| 10+ | $ 4.8073 | $ 48.07 |
| 30+ | $ 4.7586 | $ 142.76 |
| 100+ | $ 4.7115 | $ 471.15 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.05kV | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 1.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | 21.5nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1.05kV | |
| Output Capacitance(Coss) | 30pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 1.3Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 545pF | |
| Gate Charge(Qg) | 21.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These very high voltage N-channel Power MOSFETs are designed using MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.
Features
AI Translation
- Industry’s lowest RDS(on) Industry’s best figure of merit (FoM)
- Ultra low gate charge 100% avalanche tested Zener-protected
Applications
AI Translation
- Switching applications
C2970527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



