ST TSX3702IDT
| Producent | |
| Nr części prod. | TSX3702IDT |
| Nr LCSC | C2970396 |
| Opak. | SO-8 |
| Numer Klienta | |
| Klucz. cechy | Micropower dual CMoS voltage comparators |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SO-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 10pA | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.4us | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 39ns |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SO-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 10pA |
| Typ | Opis | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.4us | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 39ns |
Opis
The TSX3702 is a micropower CMOS dual voltage comparator which exhibits a very low current consumption of 5 μA typical per comparator. This device was designed as the improvement of the TS3702: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3702 is fully specified over a wide temperature range and is proposed in automotive grade for the SO8 package. It is fully compatible with the TS3702 CMOS comparator and is available with similar packages. New tiny packages (MiniSO8 and DFN8 2x2 mm) are also proposed for the 7SX3702 thus allowing even more integration on applications.
Funkcje
- Low supply current: 5 μA typ. per comparator
- Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ.
- Input common-mode voltage range includes ground
- Push-pull output
- High input impedance: 10^12 Ω typ
- Fast response time: 2.7 μs typ. for 5 mV overdrive
- ESD tolerance: 4 kV HBM, 200 V MM
Zastosowania
- Automotive
- Industrial
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 2.0413 | $ 2.04 |
| 10+ | $ 1.7482 | $ 17.48 |
| 30+ | $ 1.5653 | $ 46.96 |
| 100+ | $ 1.2705 | $ 127.05 |
| 500+ | $ 1.1854 | $ 592.70 |
| 1,000+ | $ 1.1492 | $ 1149.20 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SO-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 10pA | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.4us | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 39ns |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ST | |
| Opak. | SO-8 | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | - | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1.35V~8V;-8V~-1.35V | |
| Ib - Input Bias Current | 10pA |
| Typ | Opis | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.4us | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 5uA | |
| Vos - Input Offset Voltage | 100uV | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Single Supply | 2.7V~16V | |
| Response Time (tr) | 39ns |
Opis
The TSX3702 is a micropower CMOS dual voltage comparator which exhibits a very low current consumption of 5 μA typical per comparator. This device was designed as the improvement of the TS3702: it shows a lower current consumption, a better input offset voltage, and an enhanced ESD tolerance. The TSX3702 is fully specified over a wide temperature range and is proposed in automotive grade for the SO8 package. It is fully compatible with the TS3702 CMOS comparator and is available with similar packages. New tiny packages (MiniSO8 and DFN8 2x2 mm) are also proposed for the 7SX3702 thus allowing even more integration on applications.
Funkcje
- Low supply current: 5 μA typ. per comparator
- Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
- Extremely low input bias current: 1 pA typ.
- Input common-mode voltage range includes ground
- Push-pull output
- High input impedance: 10^12 Ω typ
- Fast response time: 2.7 μs typ. for 5 mV overdrive
- ESD tolerance: 4 kV HBM, 200 V MM
Zastosowania
- Automotive
- Industrial
C2970396 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



