LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ST L78L05ABZ-AP product image
  • L78L05ABZ-AP thumbnail 1
  • L78L05ABZ-AP thumbnail 2
  • L78L05ABZ-AP thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ST L78L05ABZ-APRoHS

Hersteller
Herst.-Teilenr.
L78L05ABZ-AP
LCSC-Nr.
C2969858
Verp.
TO-226-3
Kundennummer
Hauptmerkm.
0.1A Positive Voltage Regulator
Datenblattpdf iconST L78L05ABZ-AP
Vorrätig: 2
2 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 0.7108$ 0.71
10+$ 0.5647$ 5.65
30+$ 0.4933$ 14.80
100+$ 0.4219$ 42.19
500+$ 0.3781$ 189.05
1,000+$ 0.3554$ 355.40
Standardgehäuse2000/Full Box
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerST
Verp.TO-226-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage20V
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeFixed

Beschreibung

KI-Übersetzung

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Merkmale

KI-Übersetzung
  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (A) or ± 8% (C) selection