LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin H7225-1M5R product image
  • H7225-1M5R thumbnail 1
  • H7225-1M5R thumbnail 2
  • H7225-1M5R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Siproin H7225-1M5RRoHS

Manufacturer
SiproinAsian Brands
MPN
H7225-1M5R
LCSC Part #
C2965592
Packaging
SOT-23-5
Customer #
Key Attributes
400mA Current、15V Input Voltage LDO
Datasheetpdf iconSiproin H7225-1M5R
Alternative Parts1
In-Stock: 2,580
2,580 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1211$ 0.61
50+$ 0.0951$ 4.76
150+$ 0.0821$ 12.32
500+$ 0.0724$ 36.20
3,000+$ 0.0646$ 193.80
6,000+$ 0.0607$ 364.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSiproin
PackagingSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage15V
Output Current400mA
Output TypeFixed
FeaturesEnable control;Over Current Protection

Introduction

AI Translation

The H72XX-1 series is a group of positive voltage output, three-pin regulators, that provide a high current even when the input/output voltage differential is small. Low power consumption and high accuracy is achieved through CMOS and laser trimming technologies. The H72XX-1 consists of a high-precision voltage reference, an error amplification circuit, and a current limited output driver. Transient response to load variations have improved in comparison to the existing series. SOT89-3, SOT23-3 and SOT23-5 packages are available.

Features

AI Translation
  • Low voltage drop: 0.17V@100mA
  • Low Quiescent Current: 1.0uA
  • High input voltage: 15V
  • Low temperature coefficient
  • Large Output Current: >0.40A
  • Output voltage accuracy: tolerance ±2%
  • Built-in current limiter
  • SOT89, SOT23-3 and SOT23-5 packages

Applications

AI Translation
  • Battery-powered equipment
  • Hand-Hold Equipment
  • GRS Receivers
  • Wireless LAN

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SSP7603P25M5RSiproinSOT-23-5945$ 0.1138