LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STGIPN3H60T-H product image
  • STGIPN3H60T-H thumbnail 1
  • STGIPN3H60T-H thumbnail 2
  • STGIPN3H60T-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STGIPN3H60T-HRoHS

Manufacturer
MPN
STGIPN3H60T-H
LCSC Part #
C2965417
Packaging
DIP-26
Customer #
Key Attributes
600V 3A IGBT 25kHz DIP-26 Power Driver Modules RoHS
Datasheetpdf iconST STGIPN3H60T-H
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.2936$ 12.29
10+$ 10.9435$ 109.44
30+$ 9.7689$ 293.07
100+$ 9.0784$ 907.84
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerST
PackagingDIP-26
Drain to Source Voltage600V
Width12.45mm
Length29.15mm
Current - Continuous Drain(Id)3A
Operating Temperature --40℃~+150℃
Quiescent Current(Iq)1mA
Pd - Power Dissipation9.7W
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Thermal Protection;With enable
High-side Bias Voltage(Vbs)13V~18V
ConfigurationThree-phase bridge
TypeIGBT
Voltage - Isolation1000Vrms
Frequency - Switching25kHz