LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STGIPQ3H60T-HZS product image
  • STGIPQ3H60T-HZS thumbnail 1
  • STGIPQ3H60T-HZS thumbnail 2
  • STGIPQ3H60T-HZS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STGIPQ3H60T-HZSRoHS

Manufacturer
MPN
STGIPQ3H60T-HZS
LCSC Part #
C2965388
Packaging
DIP-26
Customer #
Key Attributes
600V 3A IGBT 25kHz DIP-26 Power Driver Modules RoHS
Datasheetpdf iconST STGIPQ3H60T-HZS
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.9035$ 15.90
10+$ 15.3235$ 153.24
30+$ 14.3179$ 429.54
100+$ 13.4406$ 1344.06
Standard Packaging360/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Power Driver Modules
ManufacturerST
PackagingDIP-26
Drain to Source Voltage600V
Width12.45mm
Length32.15mm
Current - Continuous Drain(Id)3A
Operating Temperature --40℃~+125℃
Quiescent Current(Iq)1mA
Pd - Power Dissipation12W
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection
High-side Bias Voltage(Vbs)13V~18V
ConfigurationThree-phase bridge
TypeIGBT
Voltage - Isolation1500Vrms
Frequency - Switching25kHz