ST BTA08-700BRG
| Manufacturer | |
| MPN | BTA08-700BRG |
| LCSC Part # | C2965295 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 50mA 50mA 1 TRIAC TO-220-3 TRIACs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Introduction
Available either in through-hole and surface-mount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Snubberless versions (BTA, BTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performance. Logic level versions are designed to interface directly with low power drivers such as Microcontrollers. By using an internal ceramic pad, the BTA series provide voltage insulated tab (rated at 2500V_RMS) in compliance with UL standards (file ref.: E81734).
Features
- On-state rms current, IT(RMS) 8 A
- Repetitive peak off-state voltage, V_DRM / V_RRM 600V to 800 V
- Triggering gate current, I_GT 5 to 50 mA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4605 | $ 3.46 |
| 10+ | $ 3.4134 | $ 34.13 |
| 30+ | $ 3.3825 | $ 101.48 |
| 100+ | $ 3.3516 | $ 335.16 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Holding Current (Ih) | 50mA | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V |
| Type | Description | |
|---|---|---|
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | - | |
| Current - Surge(Itsm@f) | - | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Introduction
Available either in through-hole and surface-mount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Snubberless versions (BTA, BTB08_xxxxW and T8 series) are specially recommended for use on inductive loads, thanks to their high commutation performance. Logic level versions are designed to interface directly with low power drivers such as Microcontrollers. By using an internal ceramic pad, the BTA series provide voltage insulated tab (rated at 2500V_RMS) in compliance with UL standards (file ref.: E81734).
Features
- On-state rms current, IT(RMS) 8 A
- Repetitive peak off-state voltage, V_DRM / V_RRM 600V to 800 V
- Triggering gate current, I_GT 5 to 50 mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

