ST STTH6010WY
| Manufacturer | |
| MPN | STTH6010WY |
| LCSC Part # | C2965281 |
| Packaging | DO-247-2 |
| Customer # | |
| Key Attributes | Diode 1kV 60A DO-247-2 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-2 | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@60A | |
| Reverse Leakage Current (Ir) | 20uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-2 | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@60A | |
| Reverse Leakage Current (Ir) | 20uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.596 | $ 6.60 |
| 10+ | $ 5.7951 | $ 57.95 |
| 30+ | $ 5.3191 | $ 159.57 |
| 100+ | $ 4.8382 | $ 483.82 |
| 500+ | $ 4.6156 | $ 2307.80 |
| 1,000+ | $ 4.5165 | $ 4516.50 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-2 | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@60A | |
| Reverse Leakage Current (Ir) | 20uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-247-2 | |
| Reverse Recovery Time (trr) | 115ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2V@60A | |
| Reverse Leakage Current (Ir) | 20uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| STTH6012WL | ST | DO-247LL | 1 | $ 5.027 | ||
| STTH6010W | ST | DO-247 | 0 | $ 7.2556 | ||
| STTH6012W | ST | DO-247 | 0 | $ 8.1666 |



