ST STPS30L45CG-TR
| Manufacturer | |
| MPN | STPS30L45CG-TR |
| LCSC Part # | C2965266 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 45V D2PAK |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 740mV@30A | |
| Reverse Leakage Current (Ir) | 400uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 740mV@30A | |
| Reverse Leakage Current (Ir) | 400uA@45V |
Report an ErrorShow similar products (0) >
In-Stock: 75
75 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.259 | $ 3.26 |
| 10+ | $ 2.8968 | $ 28.97 |
| 30+ | $ 2.6709 | $ 80.13 |
| 100+ | $ 2.4386 | $ 243.86 |
| 500+ | $ 2.333 | $ 1166.50 |
| 1,000+ | $ 2.2875 | $ 2287.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 740mV@30A | |
| Reverse Leakage Current (Ir) | 400uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Non-Repetitive Peak Forward Surge Current | 220A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 740mV@30A | |
| Reverse Leakage Current (Ir) | 400uA@45V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRT30L150DC | YFW | TO-263 | 699 | $0.7502 $0.7896 | ||
| SRT40L100DC | YFW | TO-263 | 780 | $0.6811 $0.7169 | ||
| MBRB3060CT | YANGJIE | TO-263-2 | 1,634 | $ 0.539 | ||
| SBDB40100TCTB | JSCJ | TO-263-2L | 2,305 | $ 0.6505 | ||
| SRT30L100DC-R | YFW | TO-263 | 440 | $0.5959 $0.6272 | ||
| SRT30L100DC | YFW | TO-263 | 10 | $0.3914 $0.4892 | ||
| STB30100C | SMC | D2PAK | 0 | $ 0.7173 | ||
| MBRBL30150CT-TP | MCC | D2PAK | 0 | $ 0.6078 | ||
| MBRB3060CT-TP | MCC | D2PAK | 0 | $ 0.8129 | ||
| SBDB3045CT(TO-263-2L) | JSCJ | TO-263-2L | 0 | $ 0.3577 |



